- RS Stock No.:
- 680-7185
- Mfr. Part No.:
- A3906SESTR-T
- Brand:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 680-7185
- Mfr. Part No.:
- A3906SESTR-T
- Brand:
- Allegro Microsystems
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Maximum Operating Supply Voltage | 9 V |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -20 °C |
Width | 4mm |
Dimensions | 4 x 4 x 0.75mm |
Height | 0.75mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |