- RS Stock No.:
- 662-4441
- Mfr. Part No.:
- UC3770AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4441
- Mfr. Part No.:
- UC3770AN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 2A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 45 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 10 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |
Maximum Operating Temperature | +70 °C |
Length | 19.3mm |
Height | 4.57mm |