- RS Stock No.:
- 185-0173
- Mfr. Part No.:
- BA6285FS-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0173
- Mfr. Part No.:
- BA6285FS-E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
The reversible motor driver for output 1.0A for 1 motor can set the output modes to four modes, normal, reverse, stop(idling), and braking in accordance with logic input (2 inputs).
Built-in surge absorption diode
By built-in power save circuit, current consumption when a motor stops (idles) can be suppressed
Output voltage can be optionally set by reference voltage setting pin
Built-in thermal shutdown circuit (TSD)
By built-in power save circuit, current consumption when a motor stops (idles) can be suppressed
Output voltage can be optionally set by reference voltage setting pin
Built-in thermal shutdown circuit (TSD)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Supply Voltage | 15 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 15 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 6.6 x 4.4 x 1.5mm |
Product Width | 4.4mm |
Maximum Operating Temperature | +75 °C |
Length | 6.6mm |
Product Length | 6.6mm |
Height | 1.5mm |
Width | 4.4mm |
Product Height | 1.5mm |
Minimum Operating Temperature | -20 °C |