ROHM BP5293-12, DC Motor Driver IC 3-Pin, SIP

  • RS Stock No. 178-5637
  • Mfr. Part No. BP5293-12
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

The BP5293-12 series is one packaged 3terminals Buck type DC/DC Converter built-in all parts of DC/DC converter. High efficiency compared with 3 terminals regulator, and not necessary to heat sink. It’s able to rearrange without redesign PCB, because of pin compatible. The built in input/output capacitors and coil is contribute to compact design. Supplied DC7V∼26V output fixed voltage which is 3.3V, 5.0V, 12.0V line up. The output max current is 1A. High efficiency at light load with a SLLM™. It is most suitable for use in the equipment to reduce the standby power is required.

1ch Buck DC/DC Converter
SLLM™ control(Simple Light Load Mode)
Efficiency=70%(@IOUT=2mA)
Over current protection
Under voltage lockout protection
Soft start
Not need to externals parts
Small Package

Specifications
Attribute Value
Motor Type DC
Maximum Output Current 1A
Maximum Supply Voltage 26 V
Mounting Type Through Hole
Package Type SIP
Pin Count 3
Maximum Operating Supply Voltage 26 V
Minimum Operating Supply Voltage 17 V
Typical Switching Frequency 570kHz
Series BP5293-xx
Product Length 17mm
Height 17.8mm
Length 17mm
Minimum Operating Temperature -25 °C
Product Height 17.8mm
Product Width 7.2mm
Width 7.2mm
Maximum Operating Temperature +85 °C
Dimensions 17 x 7.2 x 17.8mm
Available to back order for despatch 18/06/2020, delivery within 5 working days
Price Each (In a Tray of 240)
£ 3.427
(exc. VAT)
£ 4.112
(inc. VAT)
Units
Per unit
Per Tray*
240 - 240
£3.427
£822.48
480 - 480
£3.255
£781.20
720 +
£3.084
£740.16
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
BDJ2FC0WEFJis low-saturation regulators. The BDxx FC0WEFJ series output ...
Description:
BDJ2FC0WEFJis low-saturation regulators. The BDxx FC0WEFJ series output voltages are Variable, 3.0V, 3.3V, 5.0V, 6.0V, 7.0V, 8.0V, 9.0V, 10.0V, 12.0V, and 15.0V and package is HTSOP-J8. This series has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown ...
BD00FA1WEFJ is an LDO regulator with output current ...
Description:
BD00FA1WEFJ is an LDO regulator with output current capability of 0.1A. The Output voltage can be varied from 3.0V to 12.0V using external resistors with ±1% reference voltage accuracy. The HTSOP-J8 package can be used in wide variety of digital appliances. As protective function to prevent IC from destruction, this ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to ...
BD63920MUV is a bipolar low-consumption driver that driven ...
Description:
BD63920MUV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36V, and rated output current is 2.0A. CLK-IN and PARA-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode (2 kinds), HALF STEP mode ...