ROHM BD61246EFV-E2, BLDC Motor Motor Driver IC 16-Pin, HTSSOP-B

  • RS Stock No. 178-0621
  • Mfr. Part No. BD61246EFV-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD61246EFV is a 1chip driver that is composed of H-bridge power DMOS FET. Moreover, the circuit configuration is restructured, and convenience has been improved by reducing the external parts and simplifying the setting compared with the conventional driver. The pin is compatible with BD61245EFV (Rotation speed pulse signal output).

High Heat Radiation Package
Driver Including Power DMOS FET
Speed Controllable by DC / PWM Input
I/O Duty Slope Adjust
PWM Soft Switching
Current Limit
Start Duty Assist
Lock Protection and Automatic Restart
Quick Start
Lock Alarm Signal (AL) Output

Specifications
Attribute Value
Motor Type BLDC Motor
Configuration H Bridge
Maximum Output Current 1.8A
Maximum Supply Voltage 16 V
Mounting Type Surface Mount
Package Type HTSSOP-B
Maximum Operating Supply Voltage 16 V
Pin Count 16
Minimum Operating Supply Voltage 4 V
Maximum Operating Temperature +105 °C
Length 5mm
Dimensions 5 x 4.4 x 0.85mm
Product Width 4.4mm
Width 4.4mm
Product Length 5mm
Minimum Operating Temperature -40 °C
Product Height 0.85mm
Height 0.85mm
200 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.43
(exc. VAT)
£ 1.72
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.43
£7.15
50 - 95
£1.286
£6.43
100 - 245
£1.17
£5.85
250 - 995
£1.074
£5.37
1000 +
£0.992
£4.96
*price indicative
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
DRV10983PWP | Texas Instruments DRV10983PWP, BLDC Motor Driver ...
Description:
DRV10983PWP | Texas Instruments DRV10983PWP, BLDC Motor Driver IC, 28 V 2A 24-Pin, HTSSOP
The BP5293-12 series is one packaged 3terminals Buck ...
Description:
The BP5293-12 series is one packaged 3terminals Buck type DC/DC Converter built-in all parts of DC/DC converter. High efficiency compared with 3 terminals regulator, and not necessary to heat sink. It’s able to rearrange without redesign PCB, because of pin compatible. The built in input/output capacitors and coil is contribute ...
The ROHM 3-pin motor driver is a DC ...
Description:
The ROHM 3-pin motor driver is a DC motor SIP package up to 1A output current IC. This 3-terminal, 1-channel regulator does not require a heat sink, eliminating the need for external parts. Because of its integrated design, it requires less board space and fewer components. Supplied with 30VDC maximum ...
BD61247NUX is a 1chip driver that is composed ...
Description:
BD61247NUX is a 1chip driver that is composed of H-bridge power DMOS FET. It realizes the quietness of the motor by PWM soft switching. Driver Including Power DMOS FETSpeed Controllable by PWM Input PWM Soft Switching Quick Start Start Assist Lock Protection and Automatic Restart High Speed Detection Protection Rotation ...