- RS Stock No.:
- 171-6976
- Mfr. Part No.:
- BD63860EFV-E2
- Brand:
- ROHM
26 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£6.90
(exc. VAT)
£8.28
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 98 | £6.90 | £13.80 |
100 - 248 | £6.205 | £12.41 |
250 - 498 | £5.63 | £11.26 |
500 - 998 | £5.17 | £10.34 |
1000 + | £4.77 | £9.54 |
*price indicative |
- RS Stock No.:
- 171-6976
- Mfr. Part No.:
- BD63860EFV-E2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stepper Motor Drivers, ROHM
BD63860EFV has the 3-bit DAC, and is designed to operate bipolar stepper motors in eighth-step modes. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 2.5A peak. For the input interface, the CLK-IN drive mode. There are excitation modes of FULL STEP, HALF STEP, QUATER STEP and EIGHTH STEP mode, and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized.
Low on-resistance DMOS, rated output current 2.5A
CLK-IN drive
EIGHTH STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
OVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
CLK-IN drive
EIGHTH STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
OVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |