ROHM BD63524AEFV-E2 Motor Driver IC

  • RS Stock No. 171-6942
  • Mfr. Part No. BD63524AEFV-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD63524AEFV is stepping motor drivers of 1/8 micro step (Eighth step) drive. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 2.5A. The input interface is CLK-IN type. There are step modes of Full step & Half step, Quarter step, Eighth step mode by internal DAC (D-A converter), and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized.

Single power supply input (rated voltage of 36V)
Rated output current:(DC) 2.5A
Low ON resistance DMOS output
CLK-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Full step, Half step, Quarter step, Eighth step drive
Timing free for changing step modes
Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)

6 In stock for delivery within 5 working days
Price Each (In a Pack of 2)
£ 1.45
(exc. VAT)
£ 1.74
(inc. VAT)
Units
Per unit
Per Pack*
2 - 98
£1.45
£2.90
100 - 248
£1.305
£2.61
250 - 498
£1.185
£2.37
500 - 998
£1.115
£2.23
1000 +
£1.09
£2.18
*price indicative
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
The IFX9201SG a general purpose 6A H-bridge for ...
Description:
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now. The outputs can be pulse width modulated at frequencies up to 20k ...
The BD65496MUV motor driver provides 1 Full-On Driver ...
Description:
The BD65496MUV motor driver provides 1 Full-On Driver H-Bridge channel. This driver features wide range operating from 1.8V and low power consumption by fast switching speed in a compact surface mount package. Low ON-Resistance Power DMOS output: upper & lower total 0.35Ω (Typ.)Range of motor power supply voltage: 1.8V to ...
The BD65491FV motor driver provides 1 Full-ON Drive ...
Description:
The BD65491FV motor driver provides 1 Full-ON Drive H-bridge channel, while BD65492MUV provides 2 Full-ON Drive H-bridge channels. These ICs feature wide range operating from 1.8V and low power consumption by high switching speed in a compact surface mount package. Low ON-Resistance Power DMOS output: Full-ON Drive block with 0.35Ω ...