ROHM BD63860EFV-E2 Motor Driver IC

  • RS Stock No. 171-6913
  • Mfr. Part No. BD63860EFV-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Stepper Motor Drivers, ROHM

BD63860EFV has the 3-bit DAC, and is designed to operate bipolar stepper motors in eighth-step modes. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 2.5A peak. For the input interface, the CLK-IN drive mode. There are excitation modes of FULL STEP, HALF STEP, QUATER STEP and EIGHTH STEP mode, and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized.

Low on-resistance DMOS, rated output current 2.5A
CLK-IN drive
EIGHTH STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
OVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)

Motor Controllers & Drivers, ROHM Semiconductor

Available to back order for despatch 20/02/2020, delivery within 5 working days
Price Each (On a Reel of 2500)
£ 3.361
(exc. VAT)
£ 4.033
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£3.361
£8,402.50
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
BD63715AEFV is a bipolar low-consumption driver that driven ...
Description:
BD63715AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 1.5 A. CLK-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode, HALF STEP mode (2 types) ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
ROHM's 36V micro-step motor driver was designed to ...
Description:
ROHM's 36V micro-step motor driver was designed to improve torque while decreasing noise at high speeds. 1/16-step driving is possible via CLK signal input and the excitation mode selection and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set. So the optimum conditions ...
This series is the high-grade type that provides ...
Description:
This series is the high-grade type that provides the highest function and highest reliance in the ROHM stepping motor driver series. This series has the perfect various protection circuits and reduces IC's generation of heat by adopting low-ON resistance DMOS and high heat-radiation power package. As for its basic function, ...