ROHM BD63524AEFV-E2 Motor Driver IC

  • RS Stock No. 171-6909
  • Mfr. Part No. BD63524AEFV-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD63524AEFV is stepping motor drivers of 1/8 micro step (Eighth step) drive. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 2.5A. The input interface is CLK-IN type. There are step modes of Full step & Half step, Quarter step, Eighth step mode by internal DAC (D-A converter), and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized.

Single power supply input (rated voltage of 36V)
Rated output current:(DC) 2.5A
Low ON resistance DMOS output
CLK-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Full step, Half step, Quarter step, Eighth step drive
Timing free for changing step modes
Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)

Available to back order for despatch 15/04/2020, delivery within 5 working days
Price Each (On a Reel of 2500)
£ 1.053
(exc. VAT)
£ 1.264
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£1.053
£2,632.50
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Allegro ICs for half- and full-bridge drives (brush ...
Description:
Allegro ICs for half- and full-bridge drives (brush motor, dc motor driver, dc brushed motor, brush dc motor)Brush DC motors are the most widely used drivers due to their low cost and simple drive control options. Typical brush DC motors consist of a rotating electromagnet surrounded by a permanent magnet. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
ROHM's 36V micro-step motor driver was designed to ...
Description:
ROHM's 36V micro-step motor driver was designed to improve torque while decreasing noise at high speeds. 1/16-step driving is possible via CLK signal input and the excitation mode selection and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set. So the optimum conditions ...
BD63860EFV has the 3-bit DAC, and is designed ...
Description:
BD63860EFV has the 3-bit DAC, and is designed to operate bipolar stepper motors in eighth-step modes. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 2.5A peak. For the input interface, ...