ROHM BD62110AEFJ-E2 Motor Driver IC

  • RS Stock No. 171-6907
  • Mfr. Part No. BD62110AEFJ-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM Motor Driver IC

The ROHM 1-channel motor driver is an H-bridge HTSOP-J8 package up to 1A output current IC. This driver can facilitate low power consumption by direct PWM. There are built-in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. This is a surface mount type IC with a built-in logic input pull-down resistor.

Features and Benefits

• Adjacent pins short protection
• Cross-conduction prevention circuit
• Driver for DC brush motor
• External PWM control
• Ghost supply prevention
• Inverted mount protection
• Low ON-resistance DMOS output
• Operating supply voltage ranges between 8V and 28V
• Operating temperature ranges between -25°C and 85°C
• Over voltage lock out circuit (OVLO)
• Over-current protection circuit (OCP)
• Power save function
• Single power supply input (rated voltage of 36V)
• Thermal shutdown circuit (TSD)
• Under voltage lock out circuit (UVLO)

Applications

• FAX machines
• Inkjet printers
• Laser printers
• Mini printers
• Multi-function printers
• Photo printers
• Plain Paper Copier (PPC)

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Available to back order for despatch 22/04/2020, delivery within 5 working days
Price Each (On a Reel of 2500)
£ 0.546
(exc. VAT)
£ 0.655
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.546
£1,365.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The BD65496MUV motor driver provides 1 Full-On Driver ...
Description:
The BD65496MUV motor driver provides 1 Full-On Driver H-Bridge channel. This driver features wide range operating from 1.8V and low power consumption by fast switching speed in a compact surface mount package. Low ON-Resistance Power DMOS output: upper & lower total 0.35Ω (Typ.)Range of motor power supply voltage: 1.8V to ...
ROHM's 36V micro-step motor driver was designed to ...
Description:
ROHM's 36V micro-step motor driver was designed to improve torque while decreasing noise at high speeds. 1/16-step driving is possible via CLK signal input and the excitation mode selection and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set. So the optimum conditions ...
... are stepping motor driver series with PARALLEL-IN ...
Description:
... are stepping motor driver series with PARALLEL-IN drive mode. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 0.8A, 1.2A, 1.5A. BD6395FP,BD6393FP,BD6290EFV have excitation modes of FULL STEP & HALF ...
BD61246EFV is a 1chip driver that is composed ...
Description:
BD61246EFV is a 1chip driver that is composed of H-bridge power DMOS FET. Moreover, the circuit configuration is restructured, and convenience has been improved by reducing the external parts and simplifying the setting compared with the conventional driver. The pin is compatible with BD61245EFV (Rotation speed pulse signal output). High ...