ROHM BU24020GU-E2, Brushed Motor Driver IC 25-Pin, VCSP

  • RS Stock No. 171-4090
  • Mfr. Part No. BU24020GU-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU24020GU is the system Lens Driver corresponding to the Microstep driving, making it possible to configure the sophisticated, high precision and low noise lens driversystem. Microstep controller is incorporated into IC,making it possible to cut down CPU power.

Built-in 4 channels Driver block. 1-4ch: Voltage control type H-bridge (Adaptable to STM 2systems)
Built-in 2 channels PI driving circuit
Built-in PLL circuit
Applications:
Digital Still Camera
Machine Vision Camera for Industrial
Digital Video Camera

Specifications
Attribute Value
Motor Type Brushed DC
Configuration Half Bridge
Output Configuration Half Bridge
Maximum Output Current ±500mA
Maximum Supply Voltage 3.6 (Digital) V, 5.5 (Driver) V
Mounting Type Surface Mount
Package Type VCSP
Maximum Operating Supply Voltage 3.6 (Digital) V, 5.5 (Driver) V
Pin Count 25
Minimum Operating Supply Voltage 2.7 (Digital) V, 2.7 (Driver) V
Typical Switching Frequency 28 (Maximum)MHz
Minimum Operating Temperature -20 °C
Product Height 0.75mm
Height 0.75mm
Product Length 2.6mm
Maximum Operating Temperature +85 °C
Length 2.6mm
Dimensions 2.6 x 2.6 x 0.75mm
Product Width 2.6mm
Width 2.6mm
Available to back order for despatch 18/03/2020, delivery within 5 working days
Price Each (On a Reel of 3000)
£ 1.30
(exc. VAT)
£ 1.56
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£1.30
£3,900.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The feature of gamma voltage generated IC BD8149MUV ...
Description:
The feature of gamma voltage generated IC BD8149MUV provides a single-chip solution with a high-precision 10-bit DAC setting controlled by I²C serial communications interface and a Buffer AMP (12ch). EEPROM auto-read function is also incorporated. Single-chip design realizes fewer componentsBuilt in 10bit DACBuilt in DAC output buffer amplifier (12ch)Double Register ...
BD6212HFP-TR | ROHM BD6212HFP-TR, Brushed Motor Driver IC ...
Description:
BD6212HFP-TR | ROHM BD6212HFP-TR, Brushed Motor Driver IC 7+Tab-Pin, HRP
BU24038GW is the system Lens Driver corresponding to ...
Description:
BU24038GW is the system Lens Driver corresponding to the Micro step driving, making it possible to configure the sophisticated, high precision and low noise lens driver system. Microstep controller is incorporated into IC,making it possible to cut down CPU power. In addition,drivers for DC motor and voice coil motor are ...