- RS Stock No.:
- 168-8006
- Mfr. Part No.:
- L6474H
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8006
- Mfr. Part No.:
- L6474H
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 3A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Supply Voltage | 45 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 8 V |
Typical Switching Frequency | 512kHz |
Height | 1.05mm |
Length | 9.8mm |
Width | 4.5mm |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |