- RS Stock No.:
- 168-7050
- Mfr. Part No.:
- L9374TRLF
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7050
- Mfr. Part No.:
- L9374TRLF
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 2A |
Maximum Collector Emitter Voltage | 35 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 36 |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | 5.2 V |
Dimensions | 16 x 11.1 x 3.3mm |
Length | 16mm |
Maximum Operating Temperature | +125 °C |
Width | 11.1mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 168-7050
- Mfr. Part No.:
- L9374TRLF
- Brand:
- STMicroelectronics