ROHM BD63710AEFV-E2, Stepper Motor Driver IC 28-Pin, HTSSOP-B

  • RS Stock No. 146-7689
  • Mfr. Part No. BD63710AEFV-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD63710AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 1.0 A. CLK-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode, HALF STEP mode (2 types) and QUARTER STEP mode via a built-in DAC. In terms of current decay, the FAST DECAY/SLOW DECAY ratio may be set without any limitation, and all available modes may be controlled in the most appropriate way. In addition, the power supply may be driven by one single system, which simplifies the design

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Half Bridge
Configuration H Bridge
Maximum Output Current 1 (Continuous) A, 1.5 (Peak) A
Maximum Supply Voltage 28 V
Mounting Type Surface Mount
Package Type HTSSOP-B
Pin Count 28
Maximum Operating Supply Voltage 28 V
Minimum Operating Supply Voltage 19 V
Series BD63710AEFV
Height 0.85mm
Maximum Operating Temperature +85 °C
Length 9.7mm
Dimensions 9.7 x 4.4 x 0.85mm
Product Width 4.4mm
Width 4.4mm
Minimum Operating Temperature -25 °C
Product Height 0.85mm
Product Length 9.7mm
15 in stock for FREE next working day delivery
40 available from Europe for delivery within 5 working day(s).
Price Each (In a Pack of 5)
£ 1.892
(exc. VAT)
£ 2.27
(inc. VAT)
Units
Per unit
Per Pack*
5 - 10
£1.892
£9.46
15 - 25
£1.838
£9.19
30 - 55
£1.79
£8.95
60 - 245
£1.746
£8.73
250 +
£1.702
£8.51
*price indicative
Packaging Options:
Related Products
NJU39610D2 | New Japan Radio NJU39610D2, Stepper Motor ...
Description:
NJU39610D2 | New Japan Radio NJU39610D2, Stepper Motor Controller, 3 V 22-Pin, PDIP
Accurate position controlHigh efficiencyLow-Power consumptionApplications in automotive, vending ...
Description:
Accurate position controlHigh efficiencyLow-Power consumptionApplications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras.
L293B | STMicroelectronics L293B, Brushed Motor Driver IC, ...
Description:
L293B | STMicroelectronics L293B, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP
The high-performance and high-density single-phase synchronous PWM step-down ...
Description:
The high-performance and high-density single-phase synchronous PWM step-down controllers are the ideal solution for computing, networking, DC-DC modules and telecommunication equipment.