- RS Stock No.:
- 124-6485
- Mfr. Part No.:
- BD6380EFV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6485
- Mfr. Part No.:
- BD6380EFV-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Stepper Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Maximum IGBT Collector Current | 0.5A |
Mounting Type | Surface Mount |
Package Type | HTSSOP-B24 |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 2.5 V |
Width | 5.6mm |
Minimum Operating Temperature | -25 °C |
Length | 7.8mm |
Maximum Operating Temperature | +75 °C |
Height | 0.85mm |
Dimensions | 7.8 x 5.6 x 0.85mm |
- RS Stock No.:
- 124-6485
- Mfr. Part No.:
- BD6380EFV-E2
- Brand:
- ROHM