- RS Stock No.:
- 200-0176
- Mfr. Part No.:
- MIKROE-3613
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 200-0176
- Mfr. Part No.:
- MIKROE-3613
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
The MikroElektronika 's6A H-bridge with SPI. It has at frequencies up to 20kHz. It control small DC motor and inductive load. It is fully 3.3/5.5V compatible logic input. It used for the short circuit, over-temperature protection and under-voltage protection.
Logic input 3.3V and 5.0V TTL/CMOS-compatible
Low standby current
Chopper current limitation
Short circuit shut down with latch behaviour
Low standby current
Chopper current limitation
Short circuit shut down with latch behaviour
Specifications
Attribute | Value |
---|---|
For Use With | MikroBUS |
Kit Classification | Development Kit |
Featured Device | Mikroe-3613 |
Kit Name | H-Bridge 3 Click |