- RS Stock No.:
- 198-8652
- Mfr. Part No.:
- AEK-MOT-SM81M1
- Brand:
- STMicroelectronics
2 In stock - FREE next working day delivery available
Added
Price Each
£34.07
(exc. VAT)
£40.88
(inc. VAT)
Units | Per unit |
1 - 1 | £34.07 |
2 - 4 | £33.15 |
5 - 9 | £32.28 |
10 - 24 | £31.45 |
25 + | £30.66 |
- RS Stock No.:
- 198-8652
- Mfr. Part No.:
- AEK-MOT-SM81M1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STMicroelectronics AEK-MOT-SM81M1 evaluation board is designed to drive a bipolar stepper motor in micro-stepping mode, with coil voltage monitoring for stall detection. This application board features the automotive-grade L99SM81V stepper motor driver with embedded power MOSFETs and a comprehensive set of I/Os for MCU control and feedback signalling using SPI communication through a 12-pin male connector or two 5-pin connectors on the board.
5 V internal linear voltage regulator
Input operating voltage range from 6 V to 28 V
Output current up to 1.35 A
BEMF monitoring for stall detection.
Input operating voltage range from 6 V to 28 V
Output current up to 1.35 A
BEMF monitoring for stall detection.
Specifications
Attribute | Value |
---|---|
For Use With | L99SM81V |
Kit Classification | Evaluation Board |
Featured Device | L99SM81V |
Kit Name | AEK-MOT-SM81M1 |
Related links
- STMicroelectronics Motor Evaluation Board BLDC Motor for SPC560P &...
- STMicroelectronics AEK-POW-100W4V1 for L5964 for L5964
- STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter...
- STMicroelectronics Development Tools for STL110N10F7 for...
- STMicroelectronics Power liftgate controller board based on...
- STMicroelectronics AEK-POW-LDOV01J LDO Voltage Regulator for...
- STMicroelectronics Battery Management System Module Battery...
- STMicroelectronics Automotive Grade LDO With Configurable Output...