ON Semiconductor LB11696VGEVB Direct PWM Drive Pre-Driver IC Evaluation Board BLDC Evaluation Board for LB11696V-TLM-E

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB11696V is a direct PWM drive pre-driver IC designed for three-phase power brushless motors. A motor driver circuit with the desired output power (voltage and current) can be implemented by adding discrete transistors in the output circuits. Furthermore, the LB11696V provides a full complement of protection circuits allowing it to easily implement high-reliability drive circuits. This device is optimal for driving all types of large-scale motors such as those used in air conditioners and on-demand water heaters.

Three-phase bipolar drive
Direct PWM drive
Built-in forward/reverse switching circuit
Start/stop mode switching circuit
Built-in input amplifier
5V regulator output
Current limiter circuit
Under voltage protection circuit
Automatic recovery type constraint protection circuit with protection operating state discrimination output
Four types of Hall signal pulse output
Supports thermistor based thermal protection of the output transistors

Specifications
Attribute Value
Kit Name Direct PWM Drive Pre-Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Air Conditioner, Three Phase Power Brushless Motor Drive, Water Heater
Motor Type BLDC
Featured Device LB11696V-TLM-E
Available to back order for despatch 16/03/2020
Price Each
£ 49.64
(exc. VAT)
£ 59.57
(inc. VAT)
Units
Per unit
1 +
£49.64
Related Products
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential ...
Description:
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential Input Analogue Video Decoder with MIPI CSI-2 output. The device is aimed at providing an all-around camera view for automotive ADAS applications. Four high-quality NTSC/PAL/SECAM video decoders Software selectable analogue input control Four video analogue anti-aliasing filters and 10-bit CMOS Analogue to ...
The DM160225 3DTouch Pad from Microchip is a ...
Description:
The DM160225 3DTouch Pad from Microchip is a USB plug and play PC peripheral 3D touch pad that combines multi-touch capability with touchless 3D hand gesture control in the free space above the device. Intuitive flicks, swipes, position tracking and circular motions in the air above the pad are processed ...
The STM8AXX evaluation board STM8A/128-EVAL is designed as ...
Description:
The STM8AXX evaluation board STM8A/128-EVAL is designed as a complete development platform for the STM8 core-based STM8AXX Micro controller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, Ir DA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The ...
Compact-sized multi band NB-IoT module Ultra-low power consumption ...
Description:
Compact-sized multi band NB-IoT module Ultra-low power consumption Super high sensitivity LCC package makes it easy for large volume manufacturing Compatible with Quectel GSM/GPRS module, easy for future upgrading Embedded with abundant Internet service protocols Fast time-to-market:Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts. ...