Festo EAMF-A Series Flange for Use with Motor Mounting

Subtotal (1 unit)*

£322.76

(exc. VAT)

£387.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.76

*price indicative

RS Stock No.:
195-238
Mfr. Part No.:
EAMF-A-80A-80G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Flange

For Use With

Motor Mounting

Series

EAMF-A

COO (Country of Origin):
DE
The Festo Motor Flange is designed to optimise performance in various applications, ensuring reliability and efficiency. With a focus on versatility, this product is ideal for both fixed and mobile installations, offering a range of mounting positions to suit your specific needs. Engineered for robust operation, it thrives in diverse environments, managing temperatures from -10 °C to 60 °C while withstanding humidity levels of up to 95%. The motor flange meets stringent RoHS compliance, highlighting its commitment to environmental sustainability.

Designed for flexible mounting options to fit various configurations
Maintains high performance in a broad temperature range
Durable materials ensure long lasting use in demanding conditions
Optimised for efficient interfacing with associated systems

Related links