DiodesZetex Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
- RS Stock No.:
- 921-0316
- Mfr. Part No.:
- AH173-WG-7-A
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-0316
- Mfr. Part No.:
- AH173-WG-7-A
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
