Sendix SIL 5814FS2 / 5834FS2 (Shaft / Hollow Shaft)
The incremental encoders 5814FS2 and 5834FS2 of the Sendix SIL family are suited for use in safety-related applications, specially in the field of safe drive technology.
Safety-Lock™ Design High rotational speed Shaft and hollow shaft versions High shaft load capacity Shock and vibration resistant Magnetic field proof Optical sensor Incremental SinCos tracks Reverse polarity protection
Kubler
Push pull interface with inverted signals Short circuit protection Age and temperature compensation
Attribute
Value
Encoder Technology
Incremental
Pulses Per Revolution
2048
Series
SIL 2
Maximum Revolutions
12000rpm
Shaft Type
Radial
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
87.5mm
Overall Width
58mm
Overall Depth
96.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Switching Frequency
400 kHz
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.