- RS Stock No.:
- 896-2432
- Mfr. Part No.:
- TK72A12N1,S4X(S
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 896-2432
- Mfr. Part No.:
- TK72A12N1,S4X(S
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 72 A |
Maximum Drain Source Voltage | 120 V |
Package Type | TO-220SIS |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 4.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 10mm |
Width | 4.5mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 130 nC @ 10 V |
Series | TK |
Height | 15mm |