P-Channel MOSFET, 100 mA, 30 V, 3-Pin SSSMini3 F2 B Panasonic FJ3303010L
- RS Stock No.:
- 724-0441
- Mfr. Part No.:
- FJ3303010L
- Brand:
- Panasonic
View all MOSFETs
280 In stock - FREE next working day delivery available
Price Each (In a Pack of 20)
£0.124
(exc. VAT)
£0.149
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 480 | £0.124 | £2.48 |
500 + | £0.056 | £1.12 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 724-0441
- Mfr. Part No.:
- FJ3303010L
- Brand:
- Panasonic
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P-Channel MOSFET, Panasonic
Specifications
Attribute | Value |
Channel Type | P |
Maximum Continuous Drain Current | 100 mA |
Maximum Drain Source Voltage | 30 V |
Package Type | SSSMini3 F2 B |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 17 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 100 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 1.2mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 0.8mm |
Height | 0.47mm |
Series | FJ |