- RS Stock No.:
- 669-7458
- Mfr. Part No.:
- ZVN4310GTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 669-7458
- Mfr. Part No.:
- ZVN4310GTA
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 1.67 A |
Maximum Drain Source Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 540 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 3 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 3.7mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Transistor Material | Si |
Height | 1.65mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 669-7458
- Mfr. Part No.:
- ZVN4310GTA
- Brand:
- DiodesZetex