RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

SiC N-Channel MOSFET, 31 A, 1200 V, 4-Pin TO-247 ROHM SCT3080KRC14


Available to back order for despatch 26/04/2021, delivery within 5 working days
Add to Basket

Price Each

£12.17

(exc. VAT)

£14.60

(inc. VAT)

Units

Not available for guaranteed pre 9am/10am delivery

Added

RS Stock No.:
191-8768
Mfr. Part No.:
SCT3080KRC14
Brand:
ROHM
UnitsPer unit
1 - 9£12.17
10 +£11.46



AttributeValue
Channel TypeN
Maximum Continuous Drain Current31 A
Maximum Drain Source Voltage1200 V
Package TypeTO-247
Mounting TypeThrough Hole
Pin Count4
Maximum Drain Source Resistance104 mΩ
Channel ModeEnhancement
Maximum Gate Threshold Voltage5.6V
Minimum Gate Threshold Voltage2.7V
Maximum Power Dissipation165 W
Transistor ConfigurationSingle
Maximum Gate Source Voltage22 V dc
Number of Elements per Chip1
Transistor MaterialSiC
Maximum Operating Temperature+175 °C
Typical Gate Charge @ Vgs60 nC @ 18V