- RS Stock No.:
- 178-4397
- Mfr. Part No.:
- NVMFS5A160PLZWFT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 178-4397
- Mfr. Part No.:
- NVMFS5A160PLZWFT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ON Semiconductor MOSFET
The ON Semiconductor DFN5 surface mount P-channel MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has drain-source resistance of 7.7mohm at a gate-source voltage of 10V. It has continuous drain current of 100A and maximum power dissipation of 200W. The minimum and a maximum driving voltage for this MOSFET are 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Automotive power MOSFET
• Compact and efficient design
• High thermal performance
• Lead (Pb) free
• Low RDS (on) to minimize conduction losses
• Minimises driver losses
• Operating temperature ranges between -55°C and 175°C
• Wettable flank option available for enhanced optical inspection
• Compact and efficient design
• High thermal performance
• Lead (Pb) free
• Low RDS (on) to minimize conduction losses
• Minimises driver losses
• Operating temperature ranges between -55°C and 175°C
• Wettable flank option available for enhanced optical inspection
Applications
• Automotive (head light, body control)
• Load switch for automotive
• Reverse battery protection for automotive
• Load switch for automotive
• Reverse battery protection for automotive
Certifications
• AEC−Q101
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Voltage | 60 V |
Package Type | DFN |
Mounting Type | Surface Mount |
Pin Count | 5 |
Maximum Drain Source Resistance | 7.7 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.6V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 200 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Width | 6.1mm |
Maximum Operating Temperature | +175 °C |
Length | 5.1mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 160 nC @ 10 V |
Forward Diode Voltage | 1.5V |
Minimum Operating Temperature | -55 °C |
Height | 1.05mm |
- RS Stock No.:
- 178-4397
- Mfr. Part No.:
- NVMFS5A160PLZWFT1G
- Brand:
- onsemi