- RS Stock No.:
- 171-3640
- Mfr. Part No.:
- TSM7N90CI C0G
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 171-3640
- Mfr. Part No.:
- TSM7N90CI C0G
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The Taiwan Semiconductor 900V, 7A, 1. 9Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.
Low RDS(on) 1.9Ω (Max.)
Low gate charge typical @49nC (Typ.)
Improve dV/dt capability
Pb-free plating
Compliant to RoHS Directive 2011/65/EU and in accordance to WEE 2002/96/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature ranges between -55 °C to +150 °C
40.3W max. power dissipation
Gate threshold voltage ranges between 2V-4V
Low gate charge typical @49nC (Typ.)
Improve dV/dt capability
Pb-free plating
Compliant to RoHS Directive 2011/65/EU and in accordance to WEE 2002/96/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature ranges between -55 °C to +150 °C
40.3W max. power dissipation
Gate threshold voltage ranges between 2V-4V
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 7 A |
Maximum Drain Source Voltage | 900 V |
Package Type | ITO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.9 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 40.3 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 4.6mm |
Typical Gate Charge @ Vgs | 49 nC @ 10 V |
Length | 10mm |
Forward Diode Voltage | 1.4V |
Height | 15mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 171-3640
- Mfr. Part No.:
- TSM7N90CI C0G
- Brand:
- Taiwan Semiconductor