- RS Stock No.:
- 171-2212
- Mfr. Part No.:
- TPW4R50ANH
- Brand:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 5000)
£1.615
(exc. VAT)
£1.938
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £1.615 | £8,075.00 |
*price indicative |
- RS Stock No.:
- 171-2212
- Mfr. Part No.:
- TPW4R50ANH
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details
DC-DC Converters
Switching Voltage Regulators
Motor Drivers
High-speed switching
Small gate charge: QSW = 22 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 3.7 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
Switching Voltage Regulators
Motor Drivers
High-speed switching
Small gate charge: QSW = 22 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 3.7 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 92 A |
Maximum Drain Source Voltage | 100 V |
Package Type | DSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 4.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 142 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Typical Gate Charge @ Vgs | 58 nC @ 10 V |
Length | 5mm |
Width | 5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Height | 0.73mm |
Forward Diode Voltage | 1.2V |
Related links
- N-Channel MOSFET 30 V, 3-Pin TO-220AB Infineon IRLB8748PBF
- N-Channel MOSFET 150 V, 3-Pin D2PAK onsemi FDB110N15A
- N-Channel MOSFET 40 V, 8-Pin SOP Toshiba TPH3R704PL
- N-Channel MOSFET 40 V, 8-Pin TSON Toshiba TPN3R704PL
- N-Channel MOSFET 30 V, 8-Pin DSOP Toshiba TPWR8503NL
- Silicon N-Channel MOSFET 30 V, 3-Pin TO-220
- Dual Silicon N-Channel MOSFET 92 A, 4-Pin TO247-4...
- Dual Silicon N-Channel MOSFET 92 A, 3-Pin TO-247...