N-Channel MOSFET, 70 A, 100 V, 3-Pin I2PAK Infineon IPI70N10S312AKSA1

  • RS Stock No. 165-5179
  • Mfr. Part No. IPI70N10S312AKSA1
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

Infineon OptiMOS™T Power MOSFETs

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 70 A
Maximum Drain Source Voltage 100 V
Package Type I2PAK (TO-262)
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 11.3 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 4V
Minimum Gate Threshold Voltage 2V
Maximum Power Dissipation 125 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Width 4.52mm
Length 10.36mm
Minimum Operating Temperature -55 °C
Transistor Material Si
Typical Gate Charge @ Vgs 51 nC @ 10 V
Maximum Operating Temperature +175 °C
Series OptiMOS
Height 9.45mm
Available to back order for despatch 10/06/2020
Price Each (In a Tube of 50)
£ 1.235
(exc. VAT)
£ 1.482
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.235
£61.75
*price indicative
Related Products
Enhancement Mode Field Effect Transistors (FET) are produced ...
Description:
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
The Infineon SIPMOS® small Signal P- channel MOSFETs ...
Description:
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well ...
The Infineon SIPMOS® small Signal P- channel MOSFETs ...
Description:
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well ...
Compact power MOSFET modules from Semikron incorporating single ...
Description:
Compact power MOSFET modules from Semikron incorporating single and multiple devices in a variety of configurations. Typical applications include switched mode power supplies, DC servo drives and Uninterruptible Power Supplies.