- RS Stock No.:
- 133-6581
- Mfr. Part No.:
- BSC026NE2LS5ATMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 133-6581
- Mfr. Part No.:
- BSC026NE2LS5ATMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Infineon OptiMOS™5 Power MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 82 A |
Maximum Drain Source Voltage | 25 V |
Package Type | SuperSO |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 4 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 29 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | +16 V |
Width | 6.35mm |
Length | 5.49mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 12 nC @ 10 V |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1V |
Series | OptiMOS 5 |
Height | 1.1mm |