- RS Stock No.:
- 130-0954
- Mfr. Part No.:
- IRF7748L1TRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 130-0954
- Mfr. Part No.:
- IRF7748L1TRPBF
- Brand:
- Infineon
Legislation and Compliance
Product Details
DirectFET® Power MOSFET, Infineon
The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.
Industry lowest on-resistance in their respective footprints
Extremely low package resistance to minimise conduction losses
Highly efficient dual-sided cooling significantly improves power density, cost and reliability
Low profile of only 0.7mm
Extremely low package resistance to minimise conduction losses
Highly efficient dual-sided cooling significantly improves power density, cost and reliability
Low profile of only 0.7mm
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 148 A |
Maximum Drain Source Voltage | 60 V |
Package Type | L6 |
Mounting Type | Surface Mount |
Pin Count | 7 + Tab |
Maximum Drain Source Resistance | 2.2 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 94 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Length | 9.15mm |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 146 nC @ 10 V |
Width | 7.1mm |
Forward Diode Voltage | 1.3V |
Minimum Operating Temperature | -55 °C |
Series | DirectFET, HEXFET |
Height | 0.57mm |
- RS Stock No.:
- 130-0954
- Mfr. Part No.:
- IRF7748L1TRPBF
- Brand:
- Infineon