- RS Stock No.:
- 923-7006
- Mfr. Part No.:
- MAX4896ETP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7006
- Mfr. Part No.:
- MAX4896ETP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Power Switch, Relay/Load Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Power Switches, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5.5V |
Pin Count | 20 |
Package Type | TQFN |
Number of Outputs | 8 |
High and Low Sides Dependency | Independent |
Number of Drivers | 8 |
Mounting Type | Surface Mount |
- RS Stock No.:
- 923-7006
- Mfr. Part No.:
- MAX4896ETP+
- Brand:
- Maxim Integrated