Maxim Integrated MAX253CSA+T MOSFET Power Driver 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Simple Power-Supply Transformer Driver Design for Isolated RS-485/RS-232 Data-Interface Applications
Single 5V or 3.3V Supply
Low-Current Shutdown Mode: 0.4μA
Pin-Selectable Frequency: 350kHz or 200kHz
8-Pin DIP, SO, and μMAX® Packages Take Minimal Board Space
Applications
Bridge Ground Differentials
High Noise-Immunity Communications Interface
Isolated and/or High-Voltage Power Supplies
Isolated Power Supply
Medical Equipment
Process Control
Transformer Driver

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 6 V
Mounting Type Surface Mount
Number of Outputs 1
Package Type SO
Pin Count 8
Bridge Type Half Bridge
Length 5mm
On-State Resistance
Height 1.5mm
Width 4mm
Minimum Operating Temperature 0 °C
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +70 °C
2500 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.90
(exc. VAT)
£ 3.48
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£2.90
£14.50
50 - 95
£1.934
£9.67
100 - 245
£1.784
£8.92
250 +
£1.702
£8.51
*price indicative
Packaging Options:
Related Products
The STMicroelectronics gate driver is a high voltage ...
Description:
The STMicroelectronics gate driver is a high voltage device manufactured with the BCD6 "OFF-LINE" technology. It is a single-chip half-bridge gate driver for N-channel power MOSFETs or IGBTs. The MOSFET can sink 2.5A and source 2A, making it particularly suited for medium and high capacity power MOSFETs and IGBTs. The ...
The HIP2105 and HIP2106A are high frequency MOSFET ...
Description:
The HIP2105 and HIP2106A are high frequency MOSFET drivers optimized to drive two N-channel power MOSFETs in a synchronous buck converter topology. The HIP2105 has HI/LI inputs and the HIP2106A has a single PWM input. Both these drivers, combined with Renesas multi-phase buck PWM controllers, form a complete single-stage core-voltage ...
Floating Channels for Bootstrap Operation to +600VGate drive ...
Description:
Floating Channels for Bootstrap Operation to +600VGate drive supply range from 11.5V to 20VBuilt-in Under Voltage Lockout for Both Channels The device includes an Over Current Protection circuit Built-in Enable Channel (EN) which enable I/O functionality Built-in FAULT Channel (/FAULT) which indicates over current and under voltage RCIN Channel can ...
High-Side Floating Supply Offset Voltage Range to 600VGate ...
Description:
High-Side Floating Supply Offset Voltage Range to 600VGate Drive Supply Range from 11.5V to 20VIntegrated 600V High Voltage Bootstrap Diode between the VCC pin and the VB pin Built-in Undervoltage Lockout (UVLO) for Both Channels Built-in High Precision (0.46V±5%) Over Current Protection (OCP) Circuit Built-in the Enable Pin (EN) which ...