- RS Stock No.:
- 179-3297
- Mfr. Part No.:
- HIP2105FRZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 179-3297
- Mfr. Part No.:
- HIP2105FRZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The HIP2105 and HIP2106A are high frequency MOSFET drivers optimized to drive two N-channel power MOSFETs in a synchronous buck converter topology. The HIP2105 has HI/LI inputs and the HIP2106A has a single PWM input. Both these drivers, combined with Renesas multi-phase buck PWM controllers, form a complete single-stage core-voltage regulator solution with high-efficiency performance at high switching frequency for advanced microprocessors.
Adaptive shoot-through protection (HIP2106A only)
HI and LI inputs (HIP2105 only)
0.4Ω ON-resistance and 4A sink current capability
Low tri-state hold-off time (20ns) (HIP2106A only)
Supports 3.3V and 5V HI/LI or PWM input
Power-On Reset (POR)
Dual Flat No-Lead (DFN) package
Near chip-scale package footprint, improves PCB efficiency and thinner in profile
HI and LI inputs (HIP2105 only)
0.4Ω ON-resistance and 4A sink current capability
Low tri-state hold-off time (20ns) (HIP2106A only)
Supports 3.3V and 5V HI/LI or PWM input
Power-On Reset (POR)
Dual Flat No-Lead (DFN) package
Near chip-scale package footprint, improves PCB efficiency and thinner in profile
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5.5V |
Pin Count | 10 |
Package Type | DFN |
Fall Time | 15ns |
Number of Outputs | 1 |
Rise Time | 15ns |
High and Low Sides Dependency | Dependent |
Number of Drivers | 1 |
Bridge Type | Synchronous |
Mounting Type | Surface Mount |