- RS Stock No.:
- 162-8600
- Mfr. Part No.:
- LM5109ASD/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8600
- Mfr. Part No.:
- LM5109ASD/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | WSON |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |