Analog Devices ADP3654ARHZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MOSFET & IGBT Drivers, Analog Devices

MOSFET & IGBT Drivers, Analog Devices

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 2
Polarity Non-Inverting
Package Type MSOP
Pin Count 8
High and Low Sides Dependency Independent
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 0.94mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.94mm
Length 3.1mm
Available to back order for despatch 15/04/2020
Price Each (In a Tube of 50)
£ 0.737
(exc. VAT)
£ 0.884
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£0.737
£36.85
*price indicative
Related Products
IR2125STRPBF | High Side Driver 500V 3.3A SOIC16 ...
Description:
IR2125STRPBF | High Side Driver 500V 3.3A SOIC16