Analog Devices LTC4444EMS8E#PBF Dual High Side MOSFET Power Driver, 3A 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 7.2 V
Maximum Operating Supply Voltage 13.5 V
Topology High Side
Mounting Type Surface Mount
Peak Output Current 3A
Number of Outputs 1
Polarity Non-Inverting
Package Type MSOP
Pin Count 8
Input Logic Compatibility CMOS
High and Low Sides Dependency Synchronous
Dimensions 3 x 3 x 0.86mm
Minimum Operating Temperature -40 °C
Width 3mm
Length 3mm
Maximum Operating Temperature +125 °C
Height 0.86mm
200 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.067
(exc. VAT)
£ 2.48
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.067
£103.35
*price indicative
Related Products
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
ICL7667CPA+ | Maxim Integrated ICL7667CPA+ Dual High and ...
Description:
ICL7667CPA+ | Maxim Integrated ICL7667CPA+ Dual High and Low Side MOSFET Power Driver, 1.5A 8-Pin, PDIP
TD351ID | STMicroelectronics TD351ID High Side MOSFET Power ...
Description:
TD351ID | STMicroelectronics TD351ID High Side MOSFET Power Driver, 1.7A 8-Pin, SOIC
A3946KLPTR | Allegro Microsystems A3946KLPTR Dual High and ...
Description:
A3946KLPTR | Allegro Microsystems A3946KLPTR Dual High and Low Side MOSFET Power Driver 16-Pin, TSSOP