Analog Devices LT1161ISW#PBF Quad High Side MOSFET Power Driver 20-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 4
Minimum Operating Supply Voltage 8 V
Maximum Operating Supply Voltage 48 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 4
Polarity Non-Inverting
Package Type SOIC
Pin Count 20
High and Low Sides Dependency Independent
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Height 2.337mm
Width 7.595mm
Dimensions 13.005 x 7.595 x 2.337mm
Length 13.01mm
152 In stock - FREE next working day delivery available
Price Each (In a Tube of 38)
£ 4.533
(exc. VAT)
£ 5.44
(inc. VAT)
Units
Per unit
Per Tube*
38 +
£4.533
£172.254
*price indicative
Related Products
IRS2453DSPBF | Infineon IRS2453DSPBF Quad High and Low ...
Description:
IRS2453DSPBF | Infineon IRS2453DSPBF Quad High and Low Side MOSFET Power Driver, 0.26A 14-Pin, SOIC
ADP3654ARHZ | Analog Devices ADP3654ARHZ Dual High and ...
Description:
ADP3654ARHZ | Analog Devices ADP3654ARHZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, MSOP
TD352ID | STMicroelectronics TD352ID High Side MOSFET Power ...
Description:
TD352ID | STMicroelectronics TD352ID High Side MOSFET Power Driver, 1.7A 8-Pin, SOIC
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.