DiodesZetex DGD2103MS8-13 Dual Half Bridge MOSFET Power Driver, 290 (High) mA, 600 (Low) mA 8-Pin, SOIC
- RS Stock No.:
- 146-4700
- Mfr. Part No.:
- DGD2103MS8-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4700
- Mfr. Part No.:
- DGD2103MS8-13
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Half-Bridge Gate Drivers, Diodes Inc
Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.
MOSFET & IGBT Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | SOIC |
Fall Time | 90ns |
Number of Outputs | 1 |
Rise Time | 170ns |
Topology | Half Bridge |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 146-4700
- Mfr. Part No.:
- DGD2103MS8-13
- Brand:
- DiodesZetex