- RS Stock No.:
- 141-2983
- Mfr. Part No.:
- NCV5183DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 141-2983
- Mfr. Part No.:
- NCV5183DR2G
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 4.3 A |
Supply Voltage | 18V |
Pin Count | 8 |
Fall Time | 40ns |
Package Type | SOIC |
Number of Outputs | 1 |
Rise Time | 40ns |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Time Delay | 200ns |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 141-2983
- Mfr. Part No.:
- NCV5183DR2G
- Brand:
- ON Semiconductor