- RS Stock No.:
- 141-2047
- Mfr. Part No.:
- NCP5109BMNTWG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 141-2047
- Mfr. Part No.:
- NCP5109BMNTWG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 250 mA |
Supply Voltage | 20V |
Pin Count | 10 |
Package Type | DFN |
Fall Time | 75ns |
Number of Outputs | 1 |
Rise Time | 160ns |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Time Delay | 170ns |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 141-2047
- Mfr. Part No.:
- NCP5109BMNTWG
- Brand:
- ON Semiconductor