ON Semiconductor FAN73912MX Dual Half Bridge MOSFET Power Driver 16-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Half-Bridge MOSFET Drivers, Fairchild Semiconductor

MOSFET & IGBT Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 20 V
Topology Half Bridge
Mounting Type Surface Mount
Number of Outputs 4
Polarity Non-Inverting
Package Type SOIC
Pin Count 16
Bridge Type Half Bridge
Input Logic Compatibility TTL
High and Low Sides Dependency Synchronous
Maximum Operating Temperature +125 °C
Dimensions 10.3 x 7.5 x 2.45mm
Input Bias Current 50µA
Minimum Operating Temperature -40 °C
Rise Time 25ns
Width 7.5mm
Height 2.45mm
Length 10.3mm
Fall Time 15ns
Time Delay 400ns
682 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 2.38
(exc. VAT)
£ 2.86
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£2.38
£4.76
10 - 48
£2.10
£4.20
50 - 248
£1.83
£3.66
250 - 498
£1.55
£3.10
500 +
£1.36
£2.72
*price indicative
Packaging Options:
Related Products
Power drivers for MOSFET and IGBT in low ...
Description:
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
IRS2153DSTRPBF | Infineon IRS2153DSTRPBF Dual Half Bridge MOSFET ...
Description:
IRS2153DSTRPBF | Infineon IRS2153DSTRPBF Dual Half Bridge MOSFET Power Driver 8-Pin, SOIC
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
L6569AD | STMicroelectronics L6569AD Dual Half Bridge MOSFET ...
Description:
L6569AD | STMicroelectronics L6569AD Dual Half Bridge MOSFET Power Driver, 0.275A 8-Pin, SOIC