ON Semiconductor NCV7240DPR2G Octal Low Side MOSFET Power Driver, 600mA 24-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Load and Relay Drivers, ON Semiconductor

Drivers and pre-drivers for inductive load drive and relay drive circuits.

Multi-channel Relay Drivers
Pre-drivers for inductive loads

Note

Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.

Relay and Inductive Load Drivers

Specifications
Attribute Value
Number of Drivers 8
Maximum Operating Supply Voltage 3.3 V, 5 V
Topology Low Side
Mounting Type Surface Mount
Peak Output Current 600mA
Number of Outputs 8
Polarity Inverting, Non-Inverting
Package Type SSOP
Pin Count 24
High and Low Sides Dependency Independent
Dimensions 8.65 x 3.9 x 1.5mm
Length 8.65mm
Height 1.5mm
Width 3.9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
5000 In stock for FREE next working day delivery
Price Each (On a Reel of 2500)
£ 0.827
(exc. VAT)
£ 0.992
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.827
£2,067.50
*price indicative
Related Products
FAN3100TSX | ON Semiconductor FAN3100TSX Low Side MOSFET ...
Description:
FAN3100TSX | ON Semiconductor FAN3100TSX Low Side MOSFET Power Driver, 3A 5-Pin, SOT-23