Infineon IRS2110SPBF Dual High and Low Side MOSFET Power Driver, 2.5A 16-Pin, SOIC W

  • RS Stock No. 456-232
  • Mfr. Part No. IRS2110SPBF
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Gate Drivers, High and Low Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 2.5A
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC W
Pin Count 16
Input Logic Compatibility CMOS, LSTTL
High and Low Sides Dependency Independent
Minimum Operating Temperature -40 °C
Width 7.6mm
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Maximum Operating Temperature +125 °C
Height 2.35mm
15 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.02
(exc. VAT)
£ 2.42
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£2.02
£10.10
25 - 95
£1.71
£8.55
100 - 245
£1.37
£6.85
250 - 495
£1.30
£6.50
500 +
£1.21
£6.05
*price indicative
Packaging Options:
Related Products
MIC5021YM | Microchip MIC5021YM High Side MOSFET Power ...
Description:
MIC5021YM | Microchip MIC5021YM High Side MOSFET Power Driver 8-Pin, SOIC
MIC5014YM | Microchip MIC5014YM High and Low Side ...
Description:
MIC5014YM | Microchip MIC5014YM High and Low Side MOSFET Power Driver 8-Pin, SOIC
PMD3001D,115 | Nexperia PMD3001D,115 High and Low Side ...
Description:
PMD3001D,115 | Nexperia PMD3001D,115 High and Low Side MOSFET Power Driver 6-Pin, TSOP
TC4432VOA713 | Microchip TC4432VOA713 High Side MOSFET Power ...
Description:
TC4432VOA713 | Microchip TC4432VOA713 High Side MOSFET Power Driver, 1.5A 8-Pin, SOIC