- RS Stock No.:
- 201-7925
- Mfr. Part No.:
- 547640
- Brand:
- Vikan
3 In stock - FREE next working day delivery available
Added
Price 1 Bag of 5
£65.04
(exc. VAT)
£78.05
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £65.04 | £13.008 |
*price indicative |
- RS Stock No.:
- 201-7925
- Mfr. Part No.:
- 547640
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Vikan Damp Dry 31 collects dust and debris using static electricity when dry, and uses a wicking effect to deep clean light- to medium-soiled areas when damp.
It is available in grey colour
It can be used dry or damp
It can be used dry or damp
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Colour | Grey |
Size | 40cm |
Fitting Type | Velcro |
For Use With | Vikan mop frames |
Trade Name | DampDry |