Orange 1.51m Handle for Vikran Brooms, Vikran Squeegees

  • RS Stock No. 176-7545
  • Mfr. Part No. 29377
  • Brand Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

This standard broom handle can be used with all brooms, squeegees and scrapers. The handle with the attached item should reach to the chin of the user to prevent occupational back injuries. It can also be attached to wall cleaning products to reach up to approximately 3.6m.

Specifications
Attribute Value
Length 1.51m
Diameter 31mm
Colour Orange
For Use With Vikran Brooms, Vikran Squeegees
5 In stock for FREE next working day delivery
Price Each
£ 14.74
(exc. VAT)
£ 17.69
(inc. VAT)
Units
Per unit
1 +
£14.74
Related Products
Holds 5.6L for cleaning up to 820m2 of ...
Description:
Holds 5.6L for cleaning up to 820m2 of floor surface. The 7.5 cm diameter opening makes refilling clean & easy. Backpack features venting channels to improve airflow and reduce moisture on back while wearing. Chest and waist straps distribute weight onto user ’s hips instead of shoulders, reducing user strain. ...
This extendable handle allows reach of approximately 4.3m. ...
Description:
This extendable handle allows reach of approximately 4.3m. It is often used with 5500 and 7067 for reaching high walls and tanks. Also used with 5371 and 5374 for cleaning on top of overhead pipes.
Features & Benefits Window wiper/cleaner Suitable for wet ...
Description:
Features & Benefits Window wiper/cleaner Suitable for wet cleaning of smooth surfaces for the removal of dirt and grime Can be used in conjunction with cleaning chemicals Removable, washable cloth.
Ideal for use with any Vikan product requiring ...
Description:
Ideal for use with any Vikan product requiring a small handle, including tube cleaners, squeegees and table or floor scrapers.