Analog Devices LTC6993CS6-2#TRMPBF Monostable Multivibrator +16mA, 6-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®6993 is a monostable multivibrator (also known as a “one-shot” pulse generator) with a programmable pulse width of 1μs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993’s time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDIV , programmable to eight settings from 1 to 221.

Pulse Width Range: 1μs to 33.6 Seconds
Configured with 1 to 3 Resistors
Configurable for Positive or Negative Output Pulse
Fast Recovery Time
CMOS Output Driver Sources/Sinks 2mA
–55°C to 125°C Operating Temperature Range
Applications
Watchdog Timer
Frequency Discriminators
Missing Pulse Detection
Envelope Detection
High Vibration, High Acceleration Environments
Portable and Battery-Powered Equipment

Specifications
Attribute Value
Logic Family LTC
Logic Function Monostable Multivibrator
Number of Elements per Chip 1
Maximum High Level Output Current -16mA
Maximum Low Level Output Current +16mA
Minimum Pulse Width 1 μs
Maximum Propagation Delay Time @ Maximum CL 28 ns @ 5 pF
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Minimum Operating Temperature 0 °C
Width 1.75mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Propagation Delay Test Condition 5pF
Minimum Operating Supply Voltage 2.25 V
Available to back order for despatch 17/08/2020
Price Each (In a Pack of 2)
£ 2.755
(exc. VAT)
£ 3.306
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£2.755
£5.51
10 - 48
£2.255
£4.51
50 - 98
£1.94
£3.88
100 +
£1.655
£3.31
*price indicative
Packaging Options:
Related Products
Texas Instruments range of Monstable/Astable Multivibrators and Programmable ...
Description:
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family. CMOS Family devices Wide operating voltage range: 3 to 18V.
Texas Instruments range of Monstable/Astable Multivibrators and Programmable ...
Description:
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family. CMOS Family devices Wide operating voltage range: 3 to 18V.
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators ...
Description:
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
Texas Instruments range of Monostable Multivibrators from the ...
Description:
Texas Instruments range of Monostable Multivibrators from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. ...