- RS Stock No.:
- 333-3713
- Mfr. Part No.:
- HEF4538BP,652
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 333-3713
- Mfr. Part No.:
- HEF4538BP,652
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
4000 Series Multivibrators & Timers, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Minimum Pulse Width | 20 ns |
Maximum Propagation Delay Time @ Maximum CL | 460 ns @ 5 V |
Maximum Quiescent Current | 0.08mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.5 x 6.48 x 3.2mm |
Height | 3.2mm |
Length | 19.5mm |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 6.48mm |
Maximum Operating Temperature | +85 °C |