Recently searched

    ADA2200ARUZ, ,Demodulator ,Quadrature ,16-Pin TSSOP

    RS Stock No.:
    865-2214
    Mfr. Part No.:
    ADA2200ARUZ
    Brand:
    Analog Devices
    Analog Devices
    View this category
    28 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £7.20

    (exc. VAT)

    £8.64

    (inc. VAT)

    UnitsPer unit
    1 - 9£7.20
    10 - 24£7.10
    25 - 49£7.03
    50 - 99£6.92
    100 +£6.85
    Packaging Options:
    RS Stock No.:
    865-2214
    Mfr. Part No.:
    ADA2200ARUZ
    Brand:
    Analog Devices

    Legislation and Compliance


    Product Details

    I/Q Modulators & Demodulators, Analog Devices


    I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.


    RF & Microwave, Analog Devices

    Specifications

    AttributeValue
    Device TypeDemodulator
    Modulation TypeQuadrature
    ProgrammableYes
    Mounting TypeSurface Mount
    Package TypeTSSOP
    Pin Count16
    Maximum Supply Current485 μA
    Dimensions5.1 x 4.5 x 1.05mm
    Height1.05mm
    Length5.1mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature+85 °C
    Minimum Operating Supply Voltage2.7 V
    Width4.5mm
    Maximum Operating Supply Voltage3.6 V
    28 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £7.20

    (exc. VAT)

    £8.64

    (inc. VAT)

    UnitsPer unit
    1 - 9£7.20
    10 - 24£7.10
    25 - 49£7.03
    50 - 99£6.92
    100 +£6.85
    Packaging Options: