AD9957BSVZ, ,100-Pin TQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Direct Digital Synthesis & Modulators, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TQFP
Pin Count 100
Dimensions 14 x 14 x 1mm
Height 1mm
Length 14mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 14mm
Available to back order for despatch 18/12/2020
Price Each (In a Tray of 90)
£ 25.78
(exc. VAT)
£ 30.94
(inc. VAT)
Units
Per unit
Per Tray*
90 +
£25.78
£2,320.20
*price indicative
Related Products
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for an optimum range, reliable radio link. RF803E Transmitter Encoder RS ...
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for an optimum range, reliable radio link. RF803E Transmitter Encoder RS ...
The LA72910/12 devices are video modulator/demodulator circuits. ASK ...
Description:
The LA72910/12 devices are video modulator/demodulator circuits. ASK modulation and demodulation (LA72912)Video signal FM modulation and demodulation Video signal emphasis and de-emphasis Video FM signal drop-out detection FM mute function at second-call Carrier frequency: 10.9 to 12.1MHz Power supply: +4.7V to +5.5Vdc Operating temperature range: -30 to +70°CRS Product Codes801-0291 ...
The MIFARE Classic devices are contactless smart card ...
Description:
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards. Operating Frequency: 13.56MHz OTA Data Rate: 106kbps Proximity operating distance: up to 100mm Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)64-byte Tx/Rx FIFO buffer1KB or 4KB ...